Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9X6S-PM8
Newark Part No.45X8220
Product RangePM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $641.000 |
Price for:Each
Minimum: 1
Multiple: 1
$641.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9X6S-PM8
Newark Part No.45X8220
Product RangePM Series
Technical Datasheet
Carrier Frequency900MHz
Signal Input Type6-Sink/Source
Networking Interface-
Kit Contents1/2" NPT Plug, 2x 1/2" Nylon Gland Fitting, BWA-9O2-C Antenna
Product RangePM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
900MHz
Networking Interface
-
Product Range
PM Series
Signal Input Type
6-Sink/Source
Kit Contents
1/2" NPT Plug, 2x 1/2" Nylon Gland Fitting, BWA-9O2-C Antenna
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
