Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9X6S-P2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61T8858
Product RangePerformance Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $737.920 |
Price for:Each
Minimum: 1
Multiple: 1
$737.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9X6S-P2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61T8858
Product RangePerformance Series
Technical Datasheet
Carrier Frequency900MHz
Signal Input Type0 to 20mA / 0 to 10V
Networking Interface-
Kit ContentsAccess Hardware Kit, Mounting Hardware Kit, PTFE Tape, BWA-9O2-C Antenna, 5-Pin M12 Straight Cordset
Product RangePerformance Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
900MHz
Networking Interface
-
Product Range
Performance Series
Signal Input Type
0 to 20mA / 0 to 10V
Kit Contents
Access Hardware Kit, Mounting Hardware Kit, PTFE Tape, BWA-9O2-C Antenna, 5-Pin M12 Straight Cordset
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
