Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45UPSD-PS150
Newark Part No.85AK7902
Product RangeQ45 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $395.040 |
Price for:Each
Minimum: 1
Multiple: 1
$395.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45UPSD-PS150
Newark Part No.85AK7902
Product RangeQ45 Series
Technical Datasheet
Carrier Frequency900MHz
Signal Input Type0-5VDC
Networking Interface-
Kit ContentsWireless Q45 900MHz Node, Pre-Wired M12 QD, Sensor/Cable Assembly, D-Cell Battery
Product RangeQ45 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
900MHz
Networking Interface
-
Product Range
Q45 Series
Signal Input Type
0-5VDC
Kit Contents
Wireless Q45 900MHz Node, Pre-Wired M12 QD, Sensor/Cable Assembly, D-Cell Battery
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
