Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45THCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80AC8528
Product RangeQ45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $409.230 |
Price for:Each
Minimum: 1
Multiple: 1
$409.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45THCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80AC8528
Product RangeQ45 Series
Technical Datasheet
Carrier Frequency900MHz
Signal Input TypeTemperature, Humidity, Dew Point
Networking Interface1 Wire, Serial
Kit ContentsWireless Q45TH 900MHz Node, 2AA-Cell Battery
Product RangeQ45 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
900MHz
Networking Interface
1 Wire, Serial
Product Range
Q45 Series
Signal Input Type
Temperature, Humidity, Dew Point
Kit Contents
Wireless Q45TH 900MHz Node, 2AA-Cell Battery
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
