Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45TA
Newark Part No.77AH7066
Product RangeQ45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $343.470 |
| 3+ | $337.050 |
| 5+ | $327.420 |
Price for:Each
Minimum: 1
Multiple: 1
$343.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45TA
Newark Part No.77AH7066
Product RangeQ45 Series
Technical Datasheet
Carrier Frequency900MHz
Signal Input TypeTemperature
Networking Interface-
Kit ContentsBanner Engineering Wireless Q45TA All-in-One Thermistor Sensor Node, 2 x AA Batteries
Product RangeQ45 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
900MHz
Networking Interface
-
Product Range
Q45 Series
Signal Input Type
Temperature
Kit Contents
Banner Engineering Wireless Q45TA All-in-One Thermistor Sensor Node, 2 x AA Batteries
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for DX80N9Q45TA
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
