Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45PSD150GCopy
Newark Part No.26AM9442
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $495.180 |
Price for:Each
Minimum: 1
Multiple: 1
$495.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45PSD150GCopy
Newark Part No.26AM9442
Technical Datasheet
Carrier Frequency900MHz
Signal Input Type0 to 5VDC
Networking Interface-
Kit ContentsWireless Q45 900MHz Node with Pressure Sensor, D-Cell Battery
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
900MHz
Networking Interface
-
Product Range
-
Signal Input Type
0 to 5VDC
Kit Contents
Wireless Q45 900MHz Node with Pressure Sensor, D-Cell Battery
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
