Print Page
DX80N9Q45DT NB
Controller Kit, Wireless, Dual Thermistor Node, ISM 900 MHz Radio, Sure Cross Q45DT Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45DT NBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49AJ8899
Product RangeQ45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $343.740 |
Price for:Each
Minimum: 1
Multiple: 1
$343.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45DT NBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49AJ8899
Product RangeQ45 Series
Technical Datasheet
Product RangeQ45 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Sure Cross® wireless Q45DT dual thermistor node. It combines a temperature sensor probe with the reliable, field-proven, Sure Cross wireless architecture into one package, eliminating the need for ordering multiple components. The industrial grade, battery-powered device can be used to wirelessly transmit temperature values to a wireless controller/Gateway for remote monitoring of critical systems.
- Measures temperature using a 1.8m thermistor probe (thermistor input/output)
- Tracks materials as they are moved around a facility or between buildings
- Measures building and control processes easily
- Provides the temperature data needed to make critical shutdown decisions
- IP65 rating and NEMA 6P rating
- Batteries not included
Technical Specifications
Product Range
Q45 Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for DX80N9Q45DT NB
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
