Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45DPSD
Newark Part No.26AK8360
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $374.000 |
Price for:Each
Minimum: 1
Multiple: 1
$374.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45DPSD
Newark Part No.26AK8360
Technical Datasheet
Carrier Frequency900MHz
Signal Input Type-
Networking Interface1 Wire, Serial
Kit ContentsBattery, Wireless Q45 900 MHz Node
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
900MHz
Networking Interface
1 Wire, Serial
Product Range
-
Signal Input Type
-
Kit Contents
Battery, Wireless Q45 900 MHz Node
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for DX80N9Q45DPSD
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
