Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45CT NBCopy
Newark Part No.49AJ8897
Product RangeQ45 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $295.800 |
Price for:Each
Minimum: 1
Multiple: 1
$295.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N9Q45CT NBCopy
Newark Part No.49AJ8897
Product RangeQ45 Series
Technical Datasheet
Product RangeQ45 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for DX80N9Q45CT NB
4 Products Found
Product Overview
Sure Cross® Q45CT current transformer node. Sure Cross® wireless system is a radio frequency network with integrated I/O that operates in most environments to eliminate the need for wiring runs. The wireless Q45CT current transformer node combines a pre-wired M12 connector for use with any Banner 1-wire serial VT1 vibration sensor (sold separately) and a pre-wired one-meter twisted pair cable for use with a supplied current transformer with the reliable, field-proven Sure Cross wireless architecture into one, easy to deploy package. Deliver factory automation and IIoT solutions for a range of applications requiring vibration and current monitoring.
- Eliminate control wires
- Reduce complexity
- Deploy easily
- DIP switches for user configuration
- Frequency Hopping Spread Spectrum (FHSS) technology ensures reliable data delivery
- Transceivers provide bidirectional communication between the Gateway and Node
- Pre wired 1m cable for current transformer (20A and 150A included)
- IP67 rating and NEMA 6P rating
- Batteries not included
Technical Specifications
Product Range
Q45 Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
