Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N2Q45THA NBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.86AK2507
Product RangeQ45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $332.520 |
Price for:Each
Minimum: 1
Multiple: 1
$332.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N2Q45THA NBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.86AK2507
Product RangeQ45 Series
Technical Datasheet
Carrier Frequency2.4GHz
Signal Input TypeHumidity, Temperature
Networking Interface-
Product RangeQ45 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
2.4GHz
Networking Interface
-
Product Range
Q45 Series
Signal Input Type
Humidity, Temperature
Kit Contents
Wireless Q45 2.4GHz Node, Integrated Temperature & Humidity Sensor
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for DX80N2Q45THA NB
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
