Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80K2M6-PM2
Newark Part No.97Y7788
Product RangePM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,281.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,281.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80K2M6-PM2
Newark Part No.97Y7788
Product RangePM Series
Technical Datasheet
Carrier Frequency2.4GHz
Signal Input Type4 NPN/PNP, 2x 0 to 20mA
Networking InterfaceRS485
Kit Contents1/2" NPT Plug, 2x 1/2" Nylon Gland Fitting, BWA-2O2-C Antenna, Gateway, Node
Product RangePM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
2.4GHz
Networking Interface
RS485
Product Range
PM Series
Signal Input Type
4 NPN/PNP, 2x 0 to 20mA
Kit Contents
1/2" NPT Plug, 2x 1/2" Nylon Gland Fitting, BWA-2O2-C Antenna, Gateway, Node
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
