
Need more?
| Quantity | Price |
|---|---|
| 1+ | $200.940 |
Product Information
Product Overview
The DF-G1-PS-Q7 is an dual display Fibre Amplifier Sensor provides high-performance sensing in low-contrast applications. The easy-to-use DIN-rail-mountable fibre optic sensor compact housing has dual digital displays (Red/Green) and a bright output LED for easy programming and status monitoring during operation. The DF-G1 features increased temperature compensation compared with previous fibre optic sensors. An accessory clamp is available to secure a bank of connected sensors together on a DIN rail. The sensor offers user control over all operating parameters, threshold, Light Operate or Dark Operate, output timing functions, gain level and response speed.
- Easy to read dual digital displays show both signal level and threshold simultaneously
- Lever action fibre clamp provides stable, reliable and trouble-free fibre clamping
- Simple user interface ensures easy sensor set-up
- Programming via displays and switches/buttons, remote input teach wire or IO-Link
- Expert TEACH and SET methods ensure optimal gain and threshold for all applications
- Thermally stable electronics minimize warm-up drift and the effect of side by-side mounting
- ECO (economy) display mode reduces amplifier power consumption by 25%
- Cross talk avoidance algorithm allows two sensors to operate in close proximity
- 200µs Response speed
- 500µs Standard
- 2ms Long range
- 5ms Extra long range
- Sleek 10mm wide housing mounts to 35mm DIN rail
- Visible red LED sensing beam
Applications
Sensing & Instrumentation
Technical Specifications
-
-
Dual Display Fibre Amplifier
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
