Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoDES4E-51DCopy
Newark Part No.78AK0182
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.000 |
Price for:Each
Minimum: 1
Multiple: 1
$75.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDES4E-51DCopy
Newark Part No.78AK0182
Technical Datasheet
Connector Type AM12 Sensor Straight 5 Position Plug
Connector Type BM12 Sensor Straight 5 Position Receptacle
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Double ended cordset
- Cordset S4B: custom to M12 double-ended
- Custom female; 5-pin straight male connectors
- 0.98ft in length
- Black PVC jacket
- Connector 2 type is M12
- Connector 1 orientation is right angle
Technical Specifications
Connector Type A
M12 Sensor Straight 5 Position Plug
No. of Positions
5 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (17-Jan-2023)
Connector Type B
M12 Sensor Straight 5 Position Receptacle
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
