Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBWA-PRESSURE-SENSOR-3000
Newark Part No.70AK7958
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $340.000 |
Price for:Each
Minimum: 1
Multiple: 1
$340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBWA-PRESSURE-SENSOR-3000
Newark Part No.70AK7958
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeNPT Male
Sensor Output TypeVoltage
Pressure Measurement TypeSealed Gauge
Operating Pressure Min0psi
Voltage Rating30VDC
Operating Pressure Max3000psi
Pressure Port Size1/4"-18
Port Style1/4" - 18 MNPT
Transducer Connection / Termination4 Pin M12 Connector, Cable
Supply Current3mA
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pressure Type
Sealed Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Operating Pressure Max
3000psi
Port Style
1/4" - 18 MNPT
Supply Current
3mA
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Pressure Port Type
NPT Male
Pressure Measurement Type
Sealed Gauge
Voltage Rating
30VDC
Pressure Port Size
1/4"-18
Transducer Connection / Termination
4 Pin M12 Connector, Cable
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate