Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRD-M12DF-PT-RJ45ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89AM6358
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $58.950 |
| 5+ | $55.080 |
| 10+ | $51.690 |
| 25+ | $50.150 |
| 50+ | $47.320 |
Price for:Each
Minimum: 1
Multiple: 1
$58.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRD-M12DF-PT-RJ45ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89AM6358
Technical Datasheet
Inter Series Connector AM12
Convert From Positions4Positions
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Receptacle
Convert To Positions
8Positions
Product Range
-
Convert From Positions
4Positions
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
