Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBCD-M8M-RJ45-8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN3806
Product RangeBCD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.000 |
Price for:Each
Minimum: 1
Multiple: 1
$83.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBCD-M8M-RJ45-8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN3806
Product RangeBCD Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric8m
Cable Length - Imperial26.2ft
Product RangeBCD Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
26.2ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
RJ45 Plug
Cable Length - Metric
8m
Product Range
BCD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
