Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BC-M8M3-24-5Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 14AM3872 |
| Product Range | BC Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.500 |
Price for:Each
Minimum: 1
Multiple: 1
$25.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BC-M8M3-24-5Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 14AM3872 |
| Product Range | BC Series |
| Technical Datasheet | |
| Connector Type A | M8 Plug |
| Connector Type B | Free End |
| No. of Positions | 3 Positions |
| Cable Length - Metric | 5m |
| Product Range | BC Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Connector Type A | M8 Plug |
|---|---|
| No. of Positions | 3 Positions |
| Product Range | BC Series |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 5m |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
