Print Page
BC-M8F4-24-8
Sensor Cable, A Coded, Black, M8 Receptacle, Free End, 4 Positions, 8 m, 26.25 ft, BC Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BC-M8F4-24-8Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 14AM3868 |
| Product Range | BC Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $43.000 |
Price for:Each
Minimum: 1
Multiple: 1
$43.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BC-M8F4-24-8Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 14AM3868 |
| Product Range | BC Series |
| Technical Datasheet | |
| Connector Type A | M8 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 8m |
| Cable Length - Imperial | 26.25ft |
| Product Range | BC Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Connector Type A | M8 Receptacle |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 26.25ft |
| SVHC | No SVHC (15-Jan-2018) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 8m |
| Product Range | BC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
