Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23M19-1822-2
Newark Part No.49AM0856
Product RangeBC-M23M19 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.600 |
Price for:Each
Minimum: 1
Multiple: 1
$117.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23M19-1822-2
Newark Part No.49AM0856
Product RangeBC-M23M19 Series
Technical Datasheet
Connector Type AM23 Plug
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeBC-M23M19 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M23 Plug
No. of Positions
19 Positions
Cable Length - Imperial
6.56ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
BC-M23M19 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability