Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23F12-M23M12-22-15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AM2211
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $284.380 |
| 5+ | $267.650 |
| 10+ | $260.000 |
Price for:Each
Minimum: 1
Multiple: 1
$284.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M23F12-M23M12-22-15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AM2211
Technical Datasheet
Connector Type AM23 Receptacle
Connector Type BM23 Plug
No. of Positions12 Positions
Cable Length - Metric15m
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Cable Length - Imperial49.2ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
12 Positions
Cable Length - Metric
15m
Cable Length - Imperial
49.2ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M23 Plug
Cable Length - Metric
15m
Cable Length - Imperial
49.2ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
