Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M12F5-M12M5-22-10-STPCopy
Newark Part No.09AN9583
Product RangeBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.000 |
Price for:Each
Minimum: 1
Multiple: 1
$80.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M12F5-M12M5-22-10-STPCopy
Newark Part No.09AN9583
Product RangeBC Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeBC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Plug
Cable Length - Metric
10m
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
