Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoABR7109-MSE2
Newark Part No.94AC6857
Product RangeABR Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3,106.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3,106.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoABR7109-MSE2
Newark Part No.94AC6857
Product RangeABR Series
Technical Datasheet
Image Resolution1280 x 1024 Pixels
Imager TypeGrayscale
Interface TypeEthernet
Programming TypePC Interface
Code Type1D / 2D
Product RangeABR Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ABR7109-MSE2 is an ABR 7000 series barcode reader. It helps high-resolution imagers and fast processing time to solve tough applications on the assembly line. The superior integrated lighting for long-range use, low-contrast codes, and direct part marking (DPM) applications.
- 1.3MP 1280x1024 pixels resolution, 9mm lens
- Multi-colored lighting, standard front window, Ethernet communication type
- 1D + 2D code type
- Autofocus model available for faster setup and product line changes
- Smart teach push button for teaching codes right on the device
- Rotatable QD
Technical Specifications
Image Resolution
1280 x 1024 Pixels
Interface Type
Ethernet
Code Type
1D / 2D
SVHC
No SVHC (15-Jan-2018)
Imager Type
Grayscale
Programming Type
PC Interface
Product Range
ABR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
