Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoABR3106-WSU1
Newark Part No.94AC6851
Product RangeABR Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,583.600 |
| 3+ | $1,554.000 |
| 5+ | $1,509.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,583.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoABR3106-WSU1
Newark Part No.94AC6851
Product RangeABR Series
Technical Datasheet
Image Resolution1280 x 960 Pixels
Imager TypeGrayscale
Interface TypeUSB
Programming TypePC Interface
Code Type1D
Product RangeABR Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for ABR3106-WSU1
8 Products Found
Product Overview
- ABR series light white barcode reader
- 1280 x 960 pixels resolution, 6mm lens
- IP65 IP rating, imager BCR device type, PC interface
- Aluminum primary housing material
- 1D code type, USB interface type
- Camera housing size (H x W x L) is 0.944 x 1.77 x 1.181inch
Technical Specifications
Image Resolution
1280 x 960 Pixels
Interface Type
USB
Code Type
1D
SVHC
No SVHC (15-Jan-2018)
Imager Type
Grayscale
Programming Type
PC Interface
Product Range
ABR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
