Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.610 |
Price for:Each
Minimum: 1
Multiple: 1
$65.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPSW-24-1
Newark Part No.80AC1477
Technical Datasheet
Current Rating1A
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
PSW-24-1 is a power supply. It accepts universal AC input voltage (100VAC to 240VAC, 50/60Hz) and provides 24VDC output.
- Provides reliable power for lighting systems or other products that operate at 24 V DC
- Outputs to an integral M12 connector
- Includes type A, C, G and I AC detachable input plugs
- IP20 rated
Technical Specifications
Current Rating
1A
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
