Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLLCP23-1540-B16
Newark Part No.79AC9751
Product RangeLS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,363.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,363.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLLCP23-1540-B16
Newark Part No.79AC9751
Product RangeLS Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, CL3
No. of Beams-
Protection Height1.54m
Sensing Range Max12m
IP RatingIP65, IP67
Approvals / StandardsCE, cULus
Beam Spacing-
Control Output Type-
Supply Voltage Max24VDC
Product RangeLS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, CL3
Protection Height
1.54m
IP Rating
IP65, IP67
Beam Spacing
-
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
12m
Approvals / Standards
CE, cULus
Control Output Type
-
Product Range
LS Series
Technical Docs (2)
Alternatives for SLLCP23-1540-B16
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate