Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBALLUFF
Manufacturer Part NoBESM18MI-PSC80B-BV03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12N2126
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.580 |
| 5+ | $81.730 |
| 10+ | $79.250 |
| 25+ | $75.510 |
| 50+ | $70.370 |
| 100+ | $65.380 |
| 250+ | $60.910 |
Price for:Each
Minimum: 1
Multiple: 1
$86.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBALLUFF
Manufacturer Part NoBESM18MI-PSC80B-BV03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12N2126
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP68
IP RatingIP68
Operating Temperature Min-25°C
Product Range-
SVHCLead (17-Jan-2022)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
IP Rating
IP68
Product Range
-
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP68
Operating Temperature Min
-25°C
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
