Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBALLUFF
Manufacturer Part NoBESM08MI-PSC40B-S49GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12N2113
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $199.640 |
| 5+ | $184.310 |
| 10+ | $175.830 |
| 25+ | $165.570 |
| 50+ | $154.820 |
| 100+ | $145.450 |
Price for:Each
Minimum: 1
Multiple: 1
$199.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBALLUFF
Manufacturer Part NoBESM08MI-PSC40B-S49GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12N2113
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max60°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage Min-
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor Terminals-
Sensor Body MaterialBrass
IP RatingIP67
IP RatingIP67
Operating Temperature Min0°C
Product Range-
SVHCLead (17-Jan-2022)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Brass
IP Rating
IP67
Product Range
-
Operating Temperature Max
60°C
Sensing Distance Max
-
Supply Voltage Min
-
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
-
IP Rating
IP67
Operating Temperature Min
0°C
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
