Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $389.660 |
| 5+ | $377.690 |
| 10+ | $361.190 |
| 25+ | $344.650 |
| 50+ | $301.920 |
Price for:Each
Minimum: 1
Multiple: 1
$389.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBALLUFF
Manufacturer Part NoBAW M18MI-UAC50B-S04G
Newark Part No.12N2104
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min1mm
Sensing Distance Max5mm
Sensing Distance Nom-
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Product Range-
SVHCLead (17-Jan-2022)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
1mm
Sensing Distance Nom
-
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
IP Rating
IP67
Product Range
-
Operating Temperature Max
70°C
Sensing Distance Max
5mm
Supply Voltage Min
15VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
