Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No2928-200
Newark Part No.70C0172
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.510 |
Price for:Each
Minimum: 1
Multiple: 1
$114.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No2928-200
Newark Part No.70C0172
Technical Datasheet
Plier TypeResettable Internal / External
Overall Length200mm
Overall Length200mm
Bore Size Min10mm
Bore Size Max51mm
No. of Tips Supplied5 Tips
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plier Type
Resettable Internal / External
Overall Length
200mm
Bore Size Max
51mm
Product Range
-
Overall Length
200mm
Bore Size Min
10mm
No. of Tips Supplied
5 Tips
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate