Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part No2628G -160Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53R2154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.510 |
| 5+ | $46.180 |
| 10+ | $44.210 |
| 25+ | $41.980 |
| 50+ | $39.210 |
| 100+ | $36.980 |
Price for:Each
Minimum: 1
Multiple: 1
$49.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No2628G -160Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53R2154
Technical Datasheet
Plier StyleCombination
Jaw Opening Max1.8mm
Overall Length160mm
Overall Length160mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plier Style
Combination
Overall Length
160mm
Product Range
-
Jaw Opening Max
1.8mm
Overall Length
160mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
