Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part No111Z-15/16Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95M0705
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.910 |
| 4+ | $37.230 |
| 10+ | $33.160 |
| 20+ | $32.580 |
Price for:Each
Minimum: 1
Multiple: 1
$40.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
AF Size - Metric
-
Length
280mm
SVHC
No SVHC (25-Jun-2025)
AF Size - Imperial
15/16"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
