Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part No111Z-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23M8171
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.070 |
| 4+ | $36.470 |
| 10+ | $32.490 |
| 20+ | $31.920 |
Price for:Each
Minimum: 1
Multiple: 1
$40.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
AF Size - Metric
-
Length
280mm
SVHC
No SVHC (25-Jun-2025)
AF Size - Imperial
1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
