Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.000 |
Price for:Each
Minimum: 1
Multiple: 1
$61.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoTLPWR31Copy
Newark Part No.60AC3434
Technical Datasheet
Test Connector Type ASpade Lug
Test Connector Type BSpade Lug
Voltage Rating-
Current Rating30A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.3ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 1m premium spade connector test lead set for connecting to power supplies or DC loads
- Flexible silicon jacket cable
Technical Specifications
Test Connector Type A
Spade Lug
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
3.3ft
Product Range
-
Test Connector Type B
Spade Lug
Current Rating
30A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
