Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoTL-8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96B6798
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.000 |
Price for:Each
Minimum: 1
Multiple: 1
$40.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoTL-8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96B6798
Technical Datasheet
Test Connector Type ABanana Plug
Test Connector Type BTweezer Test Lead
Insulator Colour-
Lead Length - Metric-
Current Rating1A
Voltage Rating400Vrms
Lead Length - Imperial-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TL-8 is a surface mount Tweezer Test Lead for use with B&K Precision multimeters and oscilloscopes. It is ideal for measuring small SMT type components like capacitors, resistors and inductors.
- 400Vrms, 1A Two conductor leads
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Banana Plug
Insulator Colour
-
Current Rating
1A
Lead Length - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Test Connector Type B
Tweezer Test Lead
Lead Length - Metric
-
Voltage Rating
400Vrms
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
