Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoPR2000BCopy
Newark Part No.53W5553
Also Known AsGTIN UPC EAN: 817050782011
Your Part Number
2 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.000 |
Price for:Each
Minimum: 1
Multiple: 1
$134.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPR2000BCopy
Newark Part No.53W5553
Also Known AsGTIN UPC EAN: 817050782011
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth200MHz
Input Voltage Max2kV
Test Probe Attenuation100:1
For Use WithBK Precision Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PR2000B is a high voltage Oscilloscope Probe with 200MHz bandwidth.
- 100MΩ/5pF Input impedance
Applications
Test & Measurement
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
2kV
For Use With
BK Precision Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
200MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
