Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoMPS1001
Newark Part No.18AM1467
Product RangeMPS Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,850.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoMPS1001
Newark Part No.18AM1467
Product RangeMPS Series
Technical Datasheet
No. of Slots / Outputs4Outputs
Output Power Max1.2kW
Power Supply Output TypeProgrammable
Output Voltage Min-
Output Voltage Max-
Output Current Max-
Product RangeMPS Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
MPS1001 is a 1200W MPS series mainframe. This mainframe houses and controls up to four DC power modules. Modules are interchangeable and the mainframe guideposts combined with engineered mating pins ensure a secure fit into mainframe slots. Featuring an included rack-mount kit, the compact 1U form factor is ideal for ATE system applications.
- USB (USBTMC-compliant and virtual COM), LAN (LXI-Class C compliant), and GPIB interface
- 10ms command response time, 70% efficiency, 0.97 power factor
- USB (USBTMC-compliant and virtual COM), LAN (LXI-class C compliant) and GPIB interface
- AC line input range from 180VAC to 240VAC ±10%, 50/60Hz
- 1700VA maximum rated input power
- Dimension is (W x H x D) 16.73" x 1.73" x 21.65" (425 x 44 x 550mm)
- Rack-mount kit and power cord
Technical Specifications
No. of Slots / Outputs
4Outputs
Power Supply Output Type
Programmable
Output Voltage Max
-
Product Range
MPS Series
Output Power Max
1.2kW
Output Voltage Min
-
Output Current Max
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate