New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. DC Electronic Loads
                                                                                                    Print Page

                                                                                                    MDL505

                                                                                                    DC Electronic Load, MDL Series, 500 W, Programmable, 0 V, 500 V, 30 A

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION MDL505
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part NoMDL505
                                                                                                    Newark Part No.67W2950
                                                                                                    Product RangeMDL Series
                                                                                                    Also Known AsGTIN UPC EAN: 817050965056
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part NoMDL505
                                                                                                    Newark Part No.67W2950
                                                                                                    Product RangeMDL Series
                                                                                                    Also Known AsGTIN UPC EAN: 817050965056
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMDL Series
                                                                                                    Power Rating500W
                                                                                                    DC Load TypeProgrammable
                                                                                                    Operating Voltage Min0V
                                                                                                    Operating Voltage Max500V
                                                                                                    Operating Current Max30A
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Alternatives for MDL505

                                                                                                    3 Products Found

                                                                                                    Product Overview

                                                                                                    The MDL505 from B&K Precision is MDL series is a single channel, 500V, 30A, 500W modular programmable electronic load system. This high-performance electronic load module of the MDL series is capable of operating in constant current (CC), constant voltage (CV), constant resistance (CR), constant power (CW) and constant impedance (CZ) mode which uses DSP technology to simulate non-linear loads and realistic loading behaviour. Easily edit the load’s parameters such as voltage, current, slew rate and width via the front panel. Increase productivity by saving your test parameters into any one of the 101 memory areas for quick system recall. It provides 16bit resolution as well as numerous protection modes and a power-on system self-test to ensure the reliability testing. For remote communication, the MDL series provides LAN, USBTMC compliant USB, RS232, and GPIB standard interfaces that support SCPI command protocol.

                                                                                                    • Support for up to 16 channels using dual channel modules with mainframe extension
                                                                                                    • Operate identical modules in parallel mode for high current applications
                                                                                                    • Synchronous load on/off function
                                                                                                    • Analogue current control and monitoring
                                                                                                    • Transient mode up to 25KHz
                                                                                                    • List mode (sequence mode) with minimum 20μs step width with 84 user programmable steps
                                                                                                    • 16bit voltage and current measurement system providing high resolutions
                                                                                                    • OVP/OCP/OPP/OTP and reverse voltage protection
                                                                                                    • Dimension of 82mm x 183mm x 573mm and weight of 5Kg
                                                                                                    • Conforms to EN61010-1:2001, EU Low Voltage Directive 2006/95/EC safety standards

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Modular programmable DC electronic load, Certificate of calibration and test report.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MDL Series

                                                                                                    DC Load Type

                                                                                                    Programmable

                                                                                                    Operating Voltage Max

                                                                                                    500V

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Power Rating

                                                                                                    500W

                                                                                                    Operating Voltage Min

                                                                                                    0V

                                                                                                    Operating Current Max

                                                                                                    30A

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.