Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoDP-52Copy
Newark Part No.13C3210
Technical Datasheet
Product Range-
SVHCNo SVHC (19-Jan-2021)
Input Signal Frequency Max50MHz
Operating Voltage Range4VDC to 18VDC
Product Overview
- 50MHz logic probe
- Tests TTL and CMOS
- Displays DC to 50MHz
- Detects 10ns pulse width
- Overload protected
Technical Specifications
Product Range
-
Input Signal Frequency Max
50MHz
SVHC
No SVHC (19-Jan-2021)
Operating Voltage Range
4VDC to 18VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
