| Quantity | Price |
|---|---|
| 1+ | $710.000 |
Product Information
Product Overview
DM307 is a multi-function module that expands the system's capabilities beyond simple measurement by providing a mix of digital and analog control functions. It features two 8-bit digital I/O ports to control external devices and read digital signals, a totalizer to count pulses from devices at a rate up to 100 kHz, and two analog output (DAC) channels to generate a programmable voltage or current output. The module continuously monitors alarm limits for both the digital and totalizer inputs, logging alarm conditions even between scans. Sense channels are also available to monitor current or voltage when sourcing a voltage or current respectively.
- 16 bits of digital input and output
- 100kHz totalizer input
- ±12V analog outputs or ±24mA outputs
Technical Specifications
Multifunction Module
DAQ3120 Series
B&K Precision DAQ3120 Series Benchtop Data Acquisition Systems
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate