Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoDM300
Newark Part No.25AM8860
Product RangeDAQ3120 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $875.000 |
Price for:Each
Minimum: 1
Multiple: 1
$875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoDM300
Newark Part No.25AM8860
Product RangeDAQ3120 Series
Technical Datasheet
Accessory Type20-Channel Solid-State Multiplexer Module
Product RangeDAQ3120 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
DM300 20-CH solid-state multiplexer is a general-purpose module with solid state relays for achieving scanning speeds up to 450 channels per second and a maximum input of 120V. This module provides 20 channels arranged in two 10-CH banks with 2-wire inputs. All channels switch both high and low lines, providing fully isolated inputs for the internal DMM or external instruments. During 4-wire measurements, channels from bank 1 are paired with channels from bank 2 to provide source and sense connections.
- Scanning speed up to 450 channels per second
- 2-wire and 4-wire measurements
- Built-in cold junction reference for thermocouples
- 120V maximum input voltage and fully isolated inputs
- 2-wire solid-state switching
- 10MHz bandwidth
- 450ch/s speed, 120V maximum voltage
Technical Specifications
Accessory Type
20-Channel Solid-State Multiplexer Module
Product Range
DAQ3120 Series
For Use With
B&K Precision DAQ3120 Series Data Acquisition Systems
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
