
| Quantity | Price |
|---|---|
| 1+ | $6,640.000 |
Product Information
Product Overview
DAS 50 high-speed multi-function recorder features versatile channel configurability, high-speed sampling (1 MSa/s), a wide input range (±5 mV to ±500 V), large internal solid-state memory and 9.5 hours of battery life. Combined with the CAT III isolation rating, these instruments are well suited for applications ranging from small sensor signal logging to electrical power analysis. The best-in-class sampling interval in file mode lets you capture transient events with confidence. Additionally, the large built-in memory allows for data recording over longer periods of time. Each channel can record a different signal such as voltage, temperature, current or frequency simultaneously, using a common time base. The next-generation touchscreen features unlimited data scrolling, zoom in/out function as well as drag and drop delta cursors for precision measurements.
- Accurately view and record signals from ±5mV to ±500VDC and 424VRMS
- CAT III 600V rated isolated channels
- Wide 10-inch touchscreen TFT display
- Capture mixed signals with one instrument, such as high voltage/current waveforms, temperature
- 4 analogue channels, 32GB built-in solid state memory
- 14-bit resolution, 16 logic input channels
- Frequency counter
- Wi-Fi monitoring and control (standard USB Wi-Fi dongle required)
- 2 USB host ports and one LAN interface, Free software for control and analysis
- 2 Pt100/Pt1000 input, 110mm thermal printer
Contents
Multi function recorder, AC mains adapter 100 / 240V, Rugged carrying case, CAT III banana test leads(2) + alligator clips(2), Bare wire to banana adapters(2), 25 pin male connector(1) and back shell, soft wipe, stylus, screwdriver, roll of thermal printer paper , Calibration certificate & test report.
Technical Specifications
4Channels
1kV
100kHz
210mm
DASX0 Series
1MSPS
-
295mm
105mm
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
