New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  DAS50-P

                                                                                                  Data Acquisition Unit, 4 Channels, 1 MSPS, 1 kV, 100 kHz, 295 mm

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION DAS50-P
                                                                                                  B&K PRECISION DAS50-P
                                                                                                  B&K PRECISION DAS50-P
                                                                                                  B&K PRECISION DAS50-P
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoDAS50-P
                                                                                                  Newark Part No.37AH8874
                                                                                                  Product RangeDASX0 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$6,090.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,090.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoDAS50-P
                                                                                                  Newark Part No.37AH8874
                                                                                                  Product RangeDASX0 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels4Channels
                                                                                                  Sampling Rate1MSPS
                                                                                                  Input Voltage Max1kV
                                                                                                  Input Current Max-
                                                                                                  Bandwidth100kHz
                                                                                                  External Height295mm
                                                                                                  External Width210mm
                                                                                                  External Depth105mm
                                                                                                  Product RangeDASX0 Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  DAS 50 high-speed multi-function recorder features versatile channel configurability, high-speed sampling (1 MSa/s), a wide input range (±5 mV to ±500 V), large internal solid-state memory and 9.5 hours of battery life. Combined with the CAT III isolation rating, these instruments are well suited for applications ranging from small sensor signal logging to electrical power analysis. The best-in-class sampling interval in file mode lets you capture transient events with confidence. Additionally, the large built-in memory allows for data recording over longer periods of time. Each channel can record a different signal such as voltage, temperature, current or frequency simultaneously, using a common time base. The next-generation touchscreen features unlimited data scrolling, zoom in/out function as well as drag and drop delta cursors for precision measurements.

                                                                                                  • Accurately view and record signals from ±5mV to ±500VDC and 424VRMS
                                                                                                  • CAT III 600V rated isolated channels
                                                                                                  • Wide 10-inch touchscreen TFT display
                                                                                                  • Capture mixed signals with one instrument, such as high voltage/current waveforms, temperature
                                                                                                  • 4 analogue channels, 32GB built-in solid state memory
                                                                                                  • 14-bit resolution, 16 logic input channels
                                                                                                  • Frequency counter
                                                                                                  • Wi-Fi monitoring and control (standard USB Wi-Fi dongle required)
                                                                                                  • 2 USB host ports and one LAN interface, Free software for control and analysis
                                                                                                  • 110mm thermal printer

                                                                                                  Contents

                                                                                                  Multi function recorder, AC mains adapter 100 / 240V, Rugged carrying case, CAT III banana test leads(2) + alligator clips(2), Bare wire to banana adapters(2), 25 pin male connector(1) and back shell, soft wipe, stylus, screwdriver, roll of thermal printer paper , Calibration certificate & test report.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  4Channels

                                                                                                  Input Voltage Max

                                                                                                  1kV

                                                                                                  Bandwidth

                                                                                                  100kHz

                                                                                                  External Width

                                                                                                  210mm

                                                                                                  Product Range

                                                                                                  DASX0 Series

                                                                                                  Sampling Rate

                                                                                                  1MSPS

                                                                                                  Input Current Max

                                                                                                  -

                                                                                                  External Height

                                                                                                  295mm

                                                                                                  External Depth

                                                                                                  105mm

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (3)

                                                                                                  User Manual EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.