Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoDAS30
Newark Part No.37AH8869
Product RangeDASX0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,840.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoDAS30
Newark Part No.37AH8869
Product RangeDASX0 Series
Technical Datasheet
No. of Channels2Channels
Sampling Rate1MSPS
Input Voltage Max1kV
Input Current Max-
Bandwidth100kHz
External Height295mm
External Width210mm
External Depth105mm
Product RangeDASX0 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 2 channel handheld data acquisition unit
- Universal input voltage
- DC, AC+DC RMS voltage measurement, counter, frequency measurement
- Power analysis function
- Temperature measurement with a thermocouple
- 16 logical channels, 14bit resolution, 1Msps sampling rate and 100KHz bandwidth
- 10" TFT panoramic LCD touch screen
- 32GB internal hard disk, 32Mword memory
- 2 x USB, Ethernet interface
- IEC 1010 CAT III 600V safety standard
Contents
Handheld data acquisition solution, Carrying case, Set of red and black cable.
Technical Specifications
No. of Channels
2Channels
Input Voltage Max
1kV
Bandwidth
100kHz
External Width
210mm
Product Range
DASX0 Series
Sampling Rate
1MSPS
Input Current Max
-
External Height
295mm
External Depth
105mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
