Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoBK8622Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AJ4329
Product Range8600 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14,705.340 |
| 3+ | $14,146.910 |
| 5+ | $13,867.690 |
| 10+ | $13,588.480 |
| 25+ | $13,123.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14,705.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK8622Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AJ4329
Product Range8600 Series
Technical Datasheet
Product Range8600 Series
Power Rating2.5kW
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max500V
Operating Current Max100A
Manufacturer Warranty3 Years
SVHCNo SVHC (07-Nov-2024)
Alternatives for BK8622
1 Product Found
Technical Specifications
Product Range
8600 Series
DC Load Type
Programmable
Operating Voltage Max
500V
Manufacturer Warranty
3 Years
Power Rating
2.5kW
Operating Voltage Min
0V
Operating Current Max
100A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
