
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4,250.000 |
Product Information
Product Overview
9814-220V is a 9810 series programmable AC power supply provides 1000VA output with adjustable voltage (0 to 300V) and frequency (45Hz to 500Hz). These power supplies feature a color 4.3inch LCD for easy monitoring of AC voltage, current, peak current, power factor, frequency, and crest factor. The 9810 Series supports advanced list mode programming with up to 50 programs and 9 steps per program, and includes surge/dropout functionality for simulating real-world conditions. Built-in protection features safeguard devices under test with overvoltage, overcurrent, overpower, and overtemperature protections. Communication options include USB (VCOM), RS232, and integration with PLC systems via the dedicated REMOTE terminal.
- 220V AC line input voltage
- 8.4A maximum current
- Displays Vrms, Irms, Ipeak, frequency, power factor, crest factor, and elapsed time measurements
- Thermostatically-controlled fans for quiet operation
- 24-bit color 4.3” LCD screen, built-in PLD and dimmer simulation
- Remotely monitor pass/fail results with the SIGNAL OUT 6-pin terminal
- Pre-compliance testing for voltage dips and frequency simulations according to IEC61000-4-11/14 / 28
- Switch between manual output control, list program mode, and continuous mode
- LabVIEW™ drivers provided
- Dimension is (W x H x D) 16.9 x 3.5 x 23.6inch (430 x 88 x 600 mm), 3 year warranty
Contents
Programmable AC power supply, Unterminated power cord with ring terminals, Certificate of calibration.
Technical Specifications
9810 Series
300Vrms
Single Phase
-
1kVA
16A
RS232, USB VCOM, USB
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
