Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No9803Copy
Newark Part No.66Y9068
Product Range9800 Series
Also Known AsBK9803
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,450.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No9803Copy
Newark Part No.66Y9068
Product Range9800 Series
Also Known AsBK9803
Technical Datasheet
Product Range9800 Series
Output Power Max750VA
Output Voltage Max300V
Output Current Max6A
No. of PhasesSingle Phase
Interface TypeLAN, USB, RS232, GPIB
Plug TypeHardwired
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Frequency Adjustable: 45-500Hz
- Universal line output terminals
- Adjustable phase angle control
- Displays Vrms, Irms, Ipeak, frequency, PF, apparent power, ture power, and elapsed output time
Technical Specifications
Product Range
9800 Series
Output Voltage Max
300V
No. of Phases
Single Phase
Plug Type
Hardwired
Output Power Max
750VA
Output Current Max
6A
Interface Type
LAN, USB, RS232, GPIB
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
