
Need more?
| Quantity | Price |
|---|---|
| 1+ | $899.000 |
Product Information
Product Overview
The 9129B is an economical triple output linear programmable DC Power Supply featuring isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. Additionally, this supply can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values. Up to 27 different instrument settings can be saved and recalled. The power-on state of the outputs can also be configured. The USB to TTL interface supporting SCPI commands can be used to remotely control the power supply via a PC. Alternatively, users can control the 9129B, execute test sequences or log measurements using the provided PC software application. This software also integrates with Data Dashboard for LabVIEW™ apps enabling iOS, Android or Windows 8 compatible tablets or smartphones to remotely monitor select measurement indicators.
- Three independent and electrically isolated outputs
- Displays voltage and current settings for all three channels simultaneously
- Low noise, linear regulation
- Series and parallel modes combine channels to increase the output voltage or current
- Tracking mode allows users to set up channels to maintain a programmed ratio
- Fully programmable channels with output ON/OFF control
- Soft panel for remote control, test sequence generation and data logging available
- Overvoltage (OVP) and overtemperature (OTP) protection including key lock function
- Compact 19" half-rack form factor allows for side-by-side rack mounting of two units
- Suitable for a wide range of applications including education, service and electronic design
Applications
Test & Measurement, Power Management, Industrial
Technical Specifications
Programmable
0V
0A
195W
220VAC
-
No SVHC (07-Nov-2024)
3 Output
30V
3A
110VAC
3 Years
US
Technical Docs (1)
Alternatives for 9129B
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
