| Quantity | Price |
|---|---|
| 1+ | $502.840 |
Product Information
Product Overview
The 878B CAL DU from B&K Precision is a dual display handheld LCR meter measures L, C, R, Q, D quickly and precisely. Fast auto ranging and quick measurement configuration such as measurement parameter and test frequency selection makes meter very simple to operate. The meter also includes handy functions such as data hold, min/max/average recording, tolerance sorting and relative mode. Measurement data can continuously transfer to a PC via the meter’s mini USB interface, using either the provided data logging software or SCPI commands sent from a custom program. It is typically used in passive component troubleshooting, electronic assembly and quality control (component sorting).
- Calibrated with data and uncertainties, 40000/10000 counts resolution on primary/secondary display
- 0.5% accuracy, 120Hz, 1KHz test frequency, 0.6Vrms test signal, 1.5 readings/sec measurement rate
- Flexible operation, tolerance mode of 1%, 5%, 10%, 680ms response time (typ)
- Auto ranging mode, 3 terminals with sockets & series/parallel measuring circuit mode
- Operating temperature of 32°F to 104°F (0 to 40°C), 0-70% R.H
- 6.8V low battery indication (typical) & 9V, 16hours alkaline battery
- Power consumption of 28mA (under full power battery) for operation
- EN61010-1:2001, EU low voltage directive 2006/95/EC safety standards
- Meets EMC Directive 2004/108/EC, EN61326-1:2006
- Dimension is 7.5” x 3.5” x 1.6” (190mm x 90mm x 41mm), 0.767lbs (348g) weight without battery
Applications
Test & Measurement
Contents
878B LCR meter, Banana-to-alligator test leads, 9V battery, Mini USB interface cable, Manual.
Warnings
Do not connect an external power adapter when a battery is installed incorrectly (reverse polarity or non-matching polarity to indicator of battery compartment). Doing so will damage the instrument.
Notes
When measuring in-circuit components, first de-energize the circuits before connecting to the test leads.
Technical Specifications
Hand Held
1kH
10Mohm
No SVHC (07-Nov-2024)
1kHz
20000µF
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate