
| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | 8612Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 55Y0442 |
| Product Range | 8600 Series |
| Also Known As | BK8612 |
| Your Part Number | |
| Technical Datasheet |
3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $4,180.000 |
Product Information
| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | 8612Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 55Y0442 |
| Product Range | 8600 Series |
| Also Known As | BK8612 |
| Technical Datasheet | |
| Product Range | 8600 Series |
| Power Rating | 750W |
| DC Load Type | Programmable |
| Operating Voltage Min | 0V |
| Operating Voltage Max | 500V |
| Operating Current Max | 30A |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
8612 is a single channel, programmable DC electronic load that provides the performance of modular system DC electronic loads in a compact benchtop form factor. With fast transient operation speeds up to 25 kHz, and high 16-bit measurement resolution and accuracy, these DC loads can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays. The DC electronic loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW) mode. This series provides flexible triggering capabilities, analog current control and monitoring, and standard USB (USBTMC-compliant) or RS232 serial interfaces for remote communication.
- 500V, 30A, 750W input rating
- 16-bit resolution voltage and current measurement
- List mode function, adjustable slew rate in CC mode and short circuit test
- Built-in battery test function with voltage level, capacity level, and timer stop conditions
- CR-LED mode to simulate the loading behavior of typical LEDs
- Remote voltage sensing to compensate for the effect of voltage drop in wires
- Analog current control and monitoring
- OVP/OCP/OPP/OTP and local/remote reverse voltage (LRV/RRV) protection
- Dimension is 17.3” x 5.3” x 22.5” (439 x 133.3 x 580mm)
- 3 year warranty
Contents
Programmable DC electronic load, User manual, Power cord, Certificate of calibration.
Technical Specifications
| Product Range | 8600 Series |
|---|---|
| DC Load Type | Programmable |
| Operating Voltage Max | 500V |
| Manufacturer Warranty | 3 Years |
| Power Rating | 750W |
|---|---|
| Operating Voltage Min | 0V |
| Operating Current Max | 30A |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Alternatives for 8612
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
