Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No8610
Newark Part No.55Y0441
Product Range8600 Series
Also Known AsBK8610
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,360.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No8610
Newark Part No.55Y0441
Product Range8600 Series
Also Known AsBK8610
Technical Datasheet
Product Range8600 Series
Power Rating750W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max120V
Operating Current Max120A
Manufacturer Warranty3 Years
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
8600 Series
DC Load Type
Programmable
Operating Voltage Max
120V
Manufacturer Warranty
3 Years
Power Rating
750W
Operating Voltage Min
0V
Operating Current Max
120A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 8610
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
